Part Details for 2896445 by Phoenix Contact
Overview of 2896445 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2896445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y9763
|
Newark | Housing Cover, 53.6Mm, Polyamide, Cover Type:Housing Cover, Cover Material:Polyamide, Cover Colour:Transparent, For Use With:Electronic Component Housings, External Depth - Metric:-, External Width - Metric:53.6Mm, External Height - Rohs Compliant: Yes |Phoenix Contact 2896445 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $3.8900 | Buy Now |
DISTI #
277-14770-ND
|
DigiKey | TRANSPARENT COVER HOUSING Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$3.4375 / $4.8200 | Buy Now |
DISTI #
651-2896445
|
Mouser Electronics | Enclosures for Industrial Automation BC 53.6 DKL S TRANS RoHS: Compliant | 64 |
|
$3.4300 / $4.9200 | Buy Now |
DISTI #
71530631
|
RS | Transparent Cover Housing, Clear, Plastic, Polyamide | Phoenix Contact 2896445 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0500 | RFQ |
|
Onlinecomponents.com | Installation component housing - Transparent hinged cover - Including insertion plate - width: 53.6 mm - height: 45 mm - color: transparent/light gray (7035) RoHS: Compliant | 0 |
|
$3.5000 / $5.1100 | Buy Now |
DISTI #
2896445
|
TTI | Enclosures for Industrial Automation BC 53.6 DKL S TRANS RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$3.3300 / $3.7100 | Buy Now |
DISTI #
000000000002432617
|
Sager | Enclosures for Industrial Automation BC 53.6 DKL S TRANS Min Qty: 10 | 0 |
|
$4.3200 / $5.0400 | Buy Now |
|
Dynamic Solutions GmbH | Housing cover | 950 |
|
RFQ | |
|
Master Electronics | Installation component housing - Transparent hinged cover - Including insertion plate - width: 53.6 mm - height: 45 mm - color: transparent/light gray (7035) RoHS: Compliant | 0 |
|
$3.5000 / $5.1100 | Buy Now |
Part Details for 2896445
2896445 CAD Models
2896445 Part Data Attributes
|
2896445
Phoenix Contact
Buy Now
|
Compare Parts:
2896445
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |