Part Details for 289851-000 by TE Connectivity
Overview of 289851-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 289851-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2689
|
Newark | Rf Connectors/Coaxial Connectors Ptd-50-M-01 |Raychem Te Connectivity 289851-000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$69.8800 | Buy Now |
DISTI #
2266-289851-000-ND
|
DigiKey | PTD-50-M-01 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
20 In Stock |
|
$67.1900 / $71.1400 | Buy Now |
DISTI #
289851-000
|
Avnet Americas | PTD-50-M-01 (Alt: 289851-000) RoHS: Not Compliant Min Qty: 60 Package Multiple: 20 Lead time: 33 Weeks, 2 Days | 0 |
|
$55.0116 / $66.2004 | Buy Now |
DISTI #
RYCPTD-50-M-01
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPTD-50-M-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn TNC PL 50Ohm |
20 Partner Stock |
|
$51.7300 / $83.7100 | Buy Now |
DISTI #
289851-000
|
Avnet Americas | PTD-50-M-01 (Alt: 289851-000) RoHS: Not Compliant Min Qty: 60 Package Multiple: 20 Lead time: 33 Weeks, 2 Days | 0 |
|
$55.0116 / $66.2004 | Buy Now |
DISTI #
RYCPTD-50-M-01
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPTD-50-M-01 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 289851-000
|
PEI Genesis | PTD-50-M-01 | 0 |
|
Buy Now | |
DISTI #
000000000003786416
|
Sager | RF Connectors / Coaxial Connectors PTD-50-M-01 Min Qty: 60 | 0 |
|
$50.0600 / $65.2700 | Buy Now |
|
Master Electronics | Conn TNC PL 50Ohm |
20 Partner Stock |
|
$51.7300 / $83.7100 | Buy Now |
Part Details for 289851-000
289851-000 CAD Models
289851-000 Part Data Attributes:
|
289851-000
TE Connectivity
Buy Now
|
Compare Parts:
289851-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |