Part Details for 2899 by VISATON GmbH & Co KG
Overview of 2899 by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2899
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
243-K50-50OHM
|
Mouser Electronics | Speakers & Transducers 5 cm (2") mini spkr 50 Ohm, 500Hz RoHS: Compliant | 164 |
|
$1.9100 / $3.4700 | Buy Now |
DISTI #
VS-K5050
|
TME | Loudspeaker, miniature, 2W, 50Ω, Ø50x17mm, 250Hz÷10kHz, Ø: 50mm Min Qty: 1 | 0 |
|
$2.4600 / $3.1200 | RFQ |