Part Details for 2899969 (ALTERNATE: 2899969) by RS Pro
Overview of 2899969 (ALTERNATE: 2899969) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2899969 (ALTERNATE: 2899969)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71610143
|
RS | IDC Flat Ribbon Cable SPEEDBLOC 37 Conductor Stranded 28AWG Gray 16ft (5m) | RS PRO 2899969 RoHS: Compliant Min Qty: 1 Package Multiple: 16 Lead time: 5 Weeks, 0 Days Container: Reel | 1 |
|
$4.6240 | Buy Now |