Part Details for 2899997 (ALTERNATE: 2899997) by RS Pro
Overview of 2899997 (ALTERNATE: 2899997) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2899997 (ALTERNATE: 2899997)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71574691
|
RS | Flat Ribbon Cable 64 Way Gray Unscreened 81.3mm 5m Long | RS PRO 2899997 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Reel | 3 |
|
$8.5170 | Buy Now |