Part Details for 28B0250-100 by LAIRD PLC
Overview of 28B0250-100 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28B0250-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC5285
|
Newark | Fccrnd,sld,bb Rohs Compliant: Yes |Laird 28B0250-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18920 |
|
$0.1000 | Buy Now |
DISTI #
240-2289-ND
|
DigiKey | FERRITE CORE 182 OHM SOLID Min Qty: 1 Lead time: 12 Weeks Container: Tray |
69735 In Stock |
|
$0.1079 / $0.3300 | Buy Now |
DISTI #
STE28B0250-100
|
Heilind Electronics | Americas - 1800 in Stock40500 On Order |
|
$0.0959 / $0.1280 | Buy Now | |
|
Bristol Electronics | 3600 |
|
RFQ | ||
|
Quest Components | FERRITE TUBULAR BEAD 3.18MM | 2880 |
|
$0.0980 / $0.4900 | Buy Now |
DISTI #
STE28B0250-100
|
Interstate Connecting Components | 54012150 On Order |
|
$0.0959 / $0.1280 | Buy Now | |
DISTI #
000000000002586148
|
Sager | Ferrite Cable Cores 182ohms 100MHz 3.18mm Inside Dia. Min Qty: 5000 | 11890 |
|
$0.0721 / $0.1442 | Buy Now |
Part Details for 28B0250-100
28B0250-100 CAD Models
28B0250-100 Part Data Attributes
|
28B0250-100
LAIRD PLC
Buy Now
|
Compare Parts:
28B0250-100
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |