Part Details for 28B0268-000 by LAIRD PLC
Overview of 28B0268-000 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28B0268-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0687
|
Newark | Ferrite, Core, 3.99Mm, 100Mhz, 138R, Outer Diameter:6.78Mm, Length:14.22Mm, Inner Diameter:3.99Mm, Frequency Min:-, Frequency Max:-, Impedance @ 100Mhz:138Ohm, Product Range:-, Svhc:No Svhc (15-Jan-2018), External Diam Rohs Compliant: Yes |Laird 28B0268-000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 7170 |
|
$0.0840 / $0.0920 | Buy Now |
DISTI #
240-2112-ND
|
DigiKey | FERRITE CORE 138 OHM SOLID Min Qty: 1 Lead time: 12 Weeks Container: Tray |
87984 In Stock |
|
$0.0904 / $0.3000 | Buy Now |
DISTI #
STE28B0268-000
|
Heilind Electronics | CYLINDRICAL BEADS | Americas - 8250 in Stock |
|
$0.1036 / $0.1326 | Buy Now |
|
Bristol Electronics | 690 |
|
RFQ | ||
DISTI #
STE28B0268-000
|
Interstate Connecting Components | CYLINDRICAL BEADS | 1925 |
|
$0.1036 / $0.1326 | Buy Now |
DISTI #
000000000002449529
|
Sager | Ferrite Cable Cores 138ohms 100MHz 3.99mm Inside Dia. Min Qty: 10000 | 30000 |
|
$0.0762 / $0.0994 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.1500 / $0.2300 | Buy Now |
DISTI #
2292255
|
element14 Asia-Pacific | FERRITE, CORE, 3.99MM, 100MHZ, 138R RoHS: Compliant Min Qty: 10 Container: Each | 7170 |
|
$0.0910 / $0.1585 | Buy Now |
DISTI #
2292255
|
Farnell | FERRITE, CORE, 3.99MM, 100MHZ, 138R RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Each | 7170 |
|
$0.0863 / $0.1711 | Buy Now |
Part Details for 28B0268-000
28B0268-000 CAD Models
28B0268-000 Part Data Attributes
|
28B0268-000
LAIRD PLC
Buy Now
|
Compare Parts:
28B0268-000
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |