Part Details for 28B0296-000 by LAIRD PLC
Overview of 28B0296-000 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28B0296-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ3834
|
Newark | Ferrite Core, 136 Ohm, Id-2.39Mm Rohs Compliant: Yes |Laird 28B0296-000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 5559 |
|
$0.1540 / $0.2590 | Buy Now |
DISTI #
240-28B0296-000-ND
|
DigiKey | FERRITE CORE 136OHM SOLID 2.39MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
9525 In Stock |
|
$0.0898 / $0.2900 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 2200 |
|
$0.1260 / $0.4500 | Buy Now |
|
Quest Components | 1760 |
|
$0.1560 / $0.6000 | Buy Now | |
DISTI #
000000000002586150
|
Sager | Ferrite Cable Cores 160ohms 100MHz 2.39mm Inside Dia. Min Qty: 10000 | 0 |
|
$0.0919 / $0.1067 | Buy Now |
DISTI #
3605017
|
element14 Asia-Pacific | FERRITE CORE, 136 OHM, ID-2.39MM RoHS: Compliant Min Qty: 10 Container: Each | 5559 |
|
$0.0859 / $0.1651 | Buy Now |
DISTI #
3605017
|
Farnell | FERRITE CORE, 136 OHM, ID-2.39MM RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Each | 5559 |
|
$0.0799 / $0.2172 | Buy Now |
Part Details for 28B0296-000
28B0296-000 CAD Models
28B0296-000 Part Data Attributes
|
28B0296-000
LAIRD PLC
Buy Now
|
Compare Parts:
28B0296-000
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |