Part Details for 28B0355-000 by LAIRD PLC
Overview of 28B0355-000 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28B0355-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2295-ND
|
DigiKey | FERRITE CORE 205 OHM SOLID Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1664 In Stock |
|
$0.1471 / $0.4400 | Buy Now |
|
Bristol Electronics | 21192 |
|
RFQ | ||
|
Quest Components | 16953 |
|
$0.1766 / $0.5885 | Buy Now | |
DISTI #
000000000002586154
|
Sager | Ferrite Cable Cores 205ohms 100MHz 4.75mm Inside Dia. Min Qty: 5000 | 8112 |
|
$0.1423 / $0.1924 | Buy Now |
Part Details for 28B0355-000
28B0355-000 CAD Models
28B0355-000 Part Data Attributes
|
28B0355-000
LAIRD PLC
Buy Now
|
Compare Parts:
28B0355-000
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |