Part Details for 28B0375-100 by LAIRD PLC
Overview of 28B0375-100 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28B0375-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC8329
|
Newark | Fccrnd,sld,bb9.5X5.1X14.5 Rohs Compliant: Yes |Laird 28B0375-100 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 5897 |
|
$0.2080 | Buy Now |
DISTI #
67W0688
|
Newark | Ferrite, Core, 5.08Mm, 100Mhz, 154R, Outer Diameter:9.53Mm, Length:14.48Mm, Inner Diameter:5.08Mm, Frequency Min:-, Frequency Max:-, Impedance @ 100Mhz:154Ohm, Product Range:-, Svhc:No Svhc (15-Jan-2018), External Diam Rohs Compliant: Yes |Laird 28B0375-100 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$0.0820 | Buy Now |
DISTI #
240-2067-ND
|
DigiKey | FERRITE CORE 154 OHM SOLID Min Qty: 1 Lead time: 12 Weeks Container: Tray |
242114 In Stock |
|
$0.1303 / $0.3900 | Buy Now |
DISTI #
STE28B0375-100
|
Heilind Electronics | CYLINDRICAL BEADS | Americas - 20625 in Stock |
|
$0.1522 / $0.1948 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 150 |
|
$0.2062 / $0.4125 | Buy Now |
|
Quest Components | FERRITE TUBULAR BEAD 5.08MM | 33 |
|
$0.2620 / $0.5240 | Buy Now |
|
Quest Components | FERRITE TUBULAR BEAD 5.08MM | 120 |
|
$0.1650 / $0.5500 | Buy Now |
DISTI #
STE28B0375-100
|
Interstate Connecting Components | CYLINDRICAL BEADS | 4125 |
|
$0.1522 / $0.1948 | Buy Now |
DISTI #
000000000002586156
|
Sager | Ferrite Cable Cores 154ohms 100MHz 5.08mm Inside Dia. Min Qty: 5000 | 82346 |
|
$0.1119 / $0.1704 | Buy Now |
DISTI #
2292256
|
element14 Asia-Pacific | FERRITE, CORE, 5.08MM, 100MHZ, 154R RoHS: Compliant Min Qty: 5 Container: Each | 40 |
|
$0.1350 / $0.3985 | Buy Now |
Part Details for 28B0375-100
28B0375-100 CAD Models
28B0375-100 Part Data Attributes
|
28B0375-100
LAIRD PLC
Buy Now
|
Compare Parts:
28B0375-100
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |