Part Details for 28B0485-000 by LAIRD PLC
Overview of 28B0485-000 by LAIRD PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28B0485-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2114-ND
|
DigiKey | FERRITE CORE 320 OHM SOLID Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4872 In Stock |
|
$0.3525 / $0.8500 | Buy Now |
|
Bisco Industries | 2150 |
|
Buy Now | ||
|
Bristol Electronics | Min Qty: 2 | 1145 |
|
$1.1282 / $2.7518 | Buy Now |
|
Quest Components | FERRITE TUBULAR BEAD 4.88MM | 92 |
|
$0.5280 / $0.8800 | Buy Now |
|
Quest Components | FERRITE TUBULAR BEAD 4.88MM | 916 |
|
$1.5971 / $3.6855 | Buy Now |
Part Details for 28B0485-000
28B0485-000 CAD Models
28B0485-000 Part Data Attributes
|
28B0485-000
LAIRD PLC
Buy Now
|
Compare Parts:
28B0485-000
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |