Part Details for 28B0563-000 by LAIRD PLC
Overview of 28B0563-000 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28B0563-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC5292
|
Newark | Fccrnd,sld,bb Rohs Compliant: Yes |Laird 28B0563-000 Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2680 / $0.2800 | Buy Now |
DISTI #
240-2303-ND
|
DigiKey | FERRITE CORE 173 OHM SOLID Min Qty: 1 Lead time: 12 Weeks Container: Tray |
7024 In Stock |
|
$0.2656 / $0.7000 | Buy Now |
DISTI #
STE28B0563-000
|
Heilind Electronics | Cylindrical Beads | Americas - 1296 in Stock |
|
$0.3288 / $0.4208 | Buy Now |
|
Bristol Electronics | 1096 |
|
RFQ | ||
|
Quest Components | 876 |
|
$0.4428 / $1.1070 | Buy Now | |
DISTI #
STE28B0563-000
|
Interstate Connecting Components | Cylindrical Beads | 302 |
|
$0.3288 / $0.4208 | Buy Now |
DISTI #
000000000002586167
|
Sager | Ferrite Cable Cores 173ohms 100MHz 7.26mm Inside Dia. Min Qty: 2500 | 0 |
|
$0.2725 / $0.3682 | Buy Now |
|
Velocity Electronics | Our Stock | 130 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.1700 / $0.2500 | Buy Now |
Part Details for 28B0563-000
28B0563-000 CAD Models
28B0563-000 Part Data Attributes
|
28B0563-000
LAIRD PLC
Buy Now
|
Compare Parts:
28B0563-000
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |