Part Details for 28B0616-000 by LAIRD PLC
Overview of 28B0616-000 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28B0616-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ3839
|
Newark | Ferrite Core, 310 Ohm, Id-6.99Mm Rohs Compliant: Yes |Laird 28B0616-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 571 |
|
$0.7550 / $1.4400 | Buy Now |
DISTI #
240-2306-ND
|
DigiKey | FERRITE CORE 310 OHM SOLID Min Qty: 1 Lead time: 12 Weeks Container: Tray |
42227 In Stock |
|
$0.4940 / $1.1900 | Buy Now |
|
Quest Components | FERRITE CORES/ACCESSORIES | 12 |
|
$1.2250 / $2.4500 | Buy Now |
|
Chip1Cloud | FERRITE CORE 310 OHM SOLID / Solid Free Hanging Ferrite Core 310Ohm @ 100MHz ID 0.275" Dia (6.99mm) OD 0.616" Dia (15.65mm) Length 1.125" (28.58mm) | 28484 |
|
RFQ | |
DISTI #
3605023
|
element14 Asia-Pacific | FERRITE CORE, 310 OHM, ID-6.99MM RoHS: Compliant Min Qty: 1 Container: Each | 571 |
|
$0.5285 / $1.2461 | Buy Now |
DISTI #
3605023
|
Farnell | FERRITE CORE, 310 OHM, ID-6.99MM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 571 |
|
$0.5181 / $1.3858 | Buy Now |
|
New Advantage Corporation | FERRITE CABLE CORES, FCCRnd,Sld,BB, 15.7x7.0x28.6, S200 RoHS: Compliant Min Qty: 1 Package Multiple: 440 | 880 |
|
$0.5872 / $0.6310 | Buy Now |
|
Perfect Parts Corporation | 3696 |
|
RFQ |