Part Details for 28B0631-100 by LAIRD PLC
Overview of 28B0631-100 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28B0631-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2308-ND
|
DigiKey | FERRITE CORE 243 OHM SOLID Min Qty: 1 Lead time: 12 Weeks Container: Tray |
16109 In Stock |
|
$0.4554 / $1.0900 | Buy Now |
|
Bisco Industries | 46 |
|
Buy Now | ||
DISTI #
000000000002586176
|
Sager | Ferrite Cable Cores 243ohms 100MHz 9.25mm Inside Dia. Min Qty: 1000 | 190 |
|
$0.4868 / $0.6886 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 265 |
|
$0.2500 / $5.0000 | Buy Now |
Part Details for 28B0631-100
28B0631-100 CAD Models
28B0631-100 Part Data Attributes
|
28B0631-100
LAIRD PLC
Buy Now
|
Compare Parts:
28B0631-100
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |