Part Details for 28C0236-0BS-10 by Laird Performance Material
Overview of 28C0236-0BS-10 by Laird Performance Material
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28C0236-0BS-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C0236-0BS-10
|
Avnet Americas | Ferrite Core, Cylindrical, 835 Ohm, 14.61 mm Length, 6 mm OD - Bulk (Alt: 28C0236-0BS-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2500 |
|
$0.2127 / $0.3256 | Buy Now |
DISTI #
875-28C0236-0BS-10
|
Mouser Electronics | Ferrite Beads 835ohms 100MHz 5A Thru-hole RoHS: Compliant | 2500 |
|
$0.3460 / $0.6000 | Buy Now |
DISTI #
71600558
|
RS | DFModAssemBB,1Ln, TH,835x5000x0.01 | Laird Performance Materials 28C0236-0BS-10 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.6300 | RFQ |
DISTI #
28C0236-0BS-10
|
TTI | Ferrite Beads 835ohms 100MHz 5A Thru-hole RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Each |
Americas - 2500 In Stock |
|
$0.3210 / $0.3350 | Buy Now |
DISTI #
28C0236-0BS-10
|
Avnet Americas | Ferrite Core, Cylindrical, 835 Ohm, 14.61 mm Length, 6 mm OD - Bulk (Alt: 28C0236-0BS-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2500 |
|
$0.2127 / $0.3256 | Buy Now |
DISTI #
28C0236-0BS-10
|
Avnet Abacus | Ferrite Core, Cylindrical, 835 Ohm, 14.61 mm Length, 6 mm OD (Alt: 28C0236-0BS-10) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
28C0236-0BS-10
|
Avnet Asia | Ferrite Core, Cylindrical, 835 Ohm, 14.61 mm Length, 6 mm OD (Alt: 28C0236-0BS-10) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2542 / $0.2865 | Buy Now |