Part Details for 28K607-302N5 by Rosenberger
Overview of 28K607-302N5 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28K607-302N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K607-302N5-ND
|
DigiKey | QMA BULKHEAD JACK Min Qty: 300 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1502 | Buy Now |
DISTI #
476-28K607-302N5
|
Mouser Electronics | RF Connectors / Coaxial Connectors BULKHEAD JACK RoHS: Compliant | 0 |
|
$12.9900 / $13.1500 | Order Now |
|
Dynamic Solutions GmbH | 7500 |
|
RFQ |
Part Details for 28K607-302N5
28K607-302N5 CAD Models
28K607-302N5 Part Data Attributes:
|
28K607-302N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
28K607-302N5
Rosenberger
RF QMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 316/U; RG 174A/U; RG 188A/U, INSERTION LOSS AND VSWR MAX AT: 6 GHZ | |
Body Depth | 0.59 inch | |
Body Diameter | 0.22 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF QMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.12 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | BRASS | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.1 |
Alternate Parts for 28K607-302N5
This table gives cross-reference parts and alternative options found for 28K607-302N5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28K607-302N5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28K607-3Y8N5 | RF QMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Jack, ROHS COMPLIANT | Rosenberger | 28K607-302N5 vs 28K607-3Y8N5 |