Part Details for 28N1110-000 by Laird Performance Material
Overview of 28N1110-000 by Laird Performance Material
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28N1110-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28N1110-000
|
Avnet Americas | Ferrite Core Inductor Balun 83Ohm 100MHz Bulk - Bulk (Alt: 28N1110-000) RoHS: Compliant Min Qty: 2250 Package Multiple: 1125 Container: Bulk | 0 |
|
$0.7145 / $0.9153 | Buy Now |
DISTI #
739-28N1110-000
|
Mouser Electronics | Ferrite Cable Cores 83 OHM AT 100MHZ RoHS: Compliant | 0 |
|
$0.8130 | Order Now |
DISTI #
73252939
|
RS | Thermal & Power, Inductive Components, , FB, NiZn, UC | Laird Performance Materials 28N1110-000 RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 | RFQ |
DISTI #
28N1110-000
|
TTI | Ferrite Cable Cores 83 OHM AT 100MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 2250 In Stock |
|
$1.0400 / $1.0900 | Buy Now |