Part Details for 28R0614-100 by Laird Performance Material
Overview of 28R0614-100 by Laird Performance Material
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28R0614-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R0614-100
|
Avnet Americas | Flat Cable Core, 98 Ohm, 30 MHz to 500 MHz, 13.6mm x 0.7mm - Bulk (Alt: 28R0614-100) RoHS: Compliant Min Qty: 7200 Package Multiple: 3600 Container: Bulk | 0 |
|
$0.1038 / $0.1377 | Buy Now |
DISTI #
875-28R0614-100
|
Mouser Electronics | Ferrite Cable Cores 98ohms 100MHz 13.6mm Inside Slot RoHS: Compliant | 13827 |
|
$0.1260 / $0.3800 | Buy Now |
DISTI #
71600586
|
RS | FCCRib, Sld, BB,15.6x13.6x12.0 | Laird Performance Materials 28R0614-100 RoHS: Not Compliant Min Qty: 7200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2160 | RFQ |
DISTI #
28R0614-100
|
TTI | Ferrite Cable Cores 98ohms 100MHz 13.6mm Inside Slot RoHS: Compliant pbFree: Pb-Free Min Qty: 7200 Package Multiple: 3600 Container: Each | Americas - 0 |
|
$0.1070 | Buy Now |
DISTI #
28R0614-100
|
Avnet Abacus | Flat Cable Core, 98 Ohm, 30 MHz to 500 MHz, 13.6mm x 0.7mm (Alt: 28R0614-100) RoHS: Compliant Min Qty: 7200 Package Multiple: 3600 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
28R0614-100
|
Avnet Asia | Flat Cable Core, 98 Ohm, 30 MHz to 500 MHz, 13.6mm x 0.7mm (Alt: 28R0614-100) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0391 / $0.0418 | Buy Now |