Part Details for 28S153-K00N5 by Rosenberger
Overview of 28S153-K00N5 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 28S153-K00N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28S153-K00N5-ND
|
DigiKey | QMA ADAPTER Min Qty: 12 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.7042 | Buy Now |
DISTI #
476-28S153-K00N5
|
Mouser Electronics | RF Adapters - Between Series ADAPTOR | 9 |
|
$49.1300 / $57.4300 | Buy Now |
|
Dynamic Solutions GmbH | 5500 |
|
RFQ |
Part Details for 28S153-K00N5
28S153-K00N5 CAD Models
28S153-K00N5 Part Data Attributes
|
28S153-K00N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
28S153-K00N5
Rosenberger
RF Connector Adapter, QMA-N, Male-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | QMA-N | |
Additional Feature | STANDARD: IEC 60169, VSWR MAX AT 6 GHZ | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.21 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.12 |