Part Details for 29-311-12 by TE Connectivity
Overview of 29-311-12 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 29-311-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK5915
|
Newark | Power Relay, Spst-No-Dm, 300A, 32Vdc, Contact Configuration:Spst-No-Dm, Coil Voltage:32Vdc, Contact Current:300A, Product Range:29 Series, Relay Mounting:Bracket, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Screw Rohs Compliant: Yes |Kissling Te Connectivity 29-311-12 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.9000 / $218.4600 | Buy Now |
DISTI #
2585-29-311-12-ND
|
DigiKey | RELAY GEN PURPOSE SPST 300A 28V Min Qty: 1 Lead time: 4 Weeks Container: Box |
34 In Stock |
|
$176.2500 / $208.8900 | Buy Now |
DISTI #
571-29-311-12
|
Mouser Electronics | Industrial Relays RELAY KISSLING RoHS: Compliant | 65 |
|
$182.7700 / $223.3500 | Buy Now |
DISTI #
V36:1790_28799153
|
Arrow Electronics | Power Relays, Standard, Monostable, DC, 10 mW Coil Power Rating DC Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2023 | Americas - 12 |
|
$165.1600 / $202.8800 | Buy Now |
|
Onlinecomponents.com | Relay 29-311-12 RoHS: Compliant | 0 |
|
$151.8800 / $183.5800 | Buy Now |
DISTI #
77720885
|
Verical | Power Relays, Standard, Monostable, DC, 10 mW Coil Power Rating DC Min Qty: 1 Package Multiple: 1 Date Code: 2023 | Americas - 12 |
|
$165.1600 / $202.8800 | Buy Now |
DISTI #
K1021427
|
TTI | Industrial Relays Relay 29-311-12 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$176.2500 / $208.0600 | Buy Now |
Part Details for 29-311-12
29-311-12 CAD Models
29-311-12 Part Data Attributes
|
29-311-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
29-311-12
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 300A | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 300 A |