Part Details for 29-311-14B by TE Connectivity
Overview of 29-311-14B by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 29-311-14B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK5917
|
Newark | Power Relay, Spst-No-Dm, 300A, 54Vdc, Contact Configuration:Spst-No-Dm, Coil Voltage:54Vdc, Contact Current:300A, Product Range:29 Series, Relay Mounting:Bracket, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Screw Rohs Compliant: No |Kissling Te Connectivity 29-311-14B Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.5500 / $262.0000 | Buy Now |
DISTI #
2585-29-311-14B-ND
|
DigiKey | RELAY 29-311-14B Min Qty: 12 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$221.3325 | Buy Now |
DISTI #
571-29-311-14B
|
Mouser Electronics | Industrial Relays Series 29 300A SINGLE POLE POWER RELAY | 49 |
|
$211.3500 / $234.8500 | Buy Now |
|
Onlinecomponents.com | Relay 29-311-14B | 0 |
|
$192.9100 / $233.1900 | Buy Now |
DISTI #
K1023742
|
TTI | Industrial Relays Relay 29-311-14B Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$186.8600 / $216.9900 | Buy Now |
Part Details for 29-311-14B
29-311-14B CAD Models
29-311-14B Part Data Attributes:
|
29-311-14B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
29-311-14B
TE Connectivity
Power/Signal Relay, 1 Form X, SPST-NO-DM, 54VDC (Coil), 10000mW (Coil), 300A (Contact), 48VDC (Contact), Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 10000 mW | |
Coil Resistance | 245 Ω | |
Coil Voltage(DC)-Max | 54 V | |
Contact Current(AC)-Max | 300 A | |
Contact Current(DC)-Max | 300 A | |
Contact Voltage(DC)-Max | 48 V | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |