Part Details for 29-313-12 by TE Connectivity
Overview of 29-313-12 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 29-313-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK5919
|
Newark | Power Relay, Spst-No-Dm, 300A, 32Vdc, Contact Configuration:Spst-No-Dm, Coil Voltage:32Vdc, Contact Current:300A, Product Range:29 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Screw Rohs Compliant: Yes |Kissling Te Connectivity 29-313-12 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.6000 / $236.1500 | Buy Now |
DISTI #
2585-29-313-12-ND
|
DigiKey | RELAY GEN PURPOSE SPST 300A 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
12 In Stock |
|
$211.6920 / $225.8000 | Buy Now |
DISTI #
571-29-313-12
|
Mouser Electronics | Industrial Relays RELAY KISSLING RoHS: Compliant | 1 |
|
$197.5700 / $236.1500 | Buy Now |
DISTI #
V36:1790_28793550
|
Arrow Electronics | 300 AMP Power Relay Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2026 | Americas - 12 |
|
$186.0900 / $224.4700 | Buy Now |
|
Onlinecomponents.com | Relay 29-313-12 RoHS: Compliant | 0 |
|
$164.1700 / $198.4600 | Buy Now |
DISTI #
79016974
|
Verical | 300 AMP Power Relay Min Qty: 1 Package Multiple: 1 Date Code: 2026 | Americas - 12 |
|
$186.0900 / $224.4700 | Buy Now |
DISTI #
K1021035
|
TTI | Industrial Relays Relay 29-313-12 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$211.6900 / $225.8000 | Buy Now |
Part Details for 29-313-12
29-313-12 CAD Models
29-313-12 Part Data Attributes
|
29-313-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
29-313-12
TE Connectivity
Power/Signal Relay, 1 Form X, SPST-NO-DM, 32VDC (Coil), 10mW (Coil), 300A (Contact), 28VDC (Contact), Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 10 mW | |
Coil Resistance | 62 Ω | |
Coil Voltage(DC)-Max | 32 V | |
Contact Current(AC)-Max | 300 A | |
Contact Current(DC)-Max | 300 A | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |