Part Details for 29.316 by Altech Corporation
Overview of 29.316 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29.316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6515
|
Newark | Ak555/16, Pcb Terminal |Altech 29.316 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $7.2100 | Buy Now |
DISTI #
29.316-ND
|
DigiKey | TERM BLK PCB TOP 3.5MM NO WP Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2000 | Buy Now |
DISTI #
845-29.316
|
Mouser Electronics | Fixed Terminal Blocks AK555/16 PCB Top Wire 3.5mm RoHS: Compliant | 0 |
|
$4.7000 / $6.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$3.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5500 / $5.4000 | Buy Now |
DISTI #
10108586
|
TestEquity LLC | Altech 29.316 AK555/16, PCB Terminal Top Wire, 3.5mm, No WP | 0 |
|
$5.2700 | Buy Now |