Part Details for 29.915 by Altech Corporation
Overview of 29.915 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29.915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6536
|
Newark | Pcb Terminal, Front Wire, 15 Pole, 5.00Mm |Altech 29.915 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $4.6100 | Buy Now |
DISTI #
29.915-ND
|
DigiKey | TERM BLK PCB FNT 15P 5MM 15A GRY Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1300 | Buy Now |
DISTI #
845-29.915
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Front Wire, 15 Pole, 5.00mm | 0 |
|
$3.3900 / $4.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$2.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $3.4500 | Buy Now |
DISTI #
10108605
|
TestEquity LLC | Altech 29.915 PCB Terminal, Front Wire, 15 Pole, 5mm AK500/15DS-5.0-V-BL, 15A, 300V, Vertical, Gray | 0 |
|
$3.3600 | Buy Now |