-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2345-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22 In Stock |
|
$16.7212 / $18.5200 | Buy Now |
DISTI #
651-2900300
|
Mouser Electronics | Industrial Relays PLC-RPT- 24UC/21 RoHS: Compliant | 128 |
|
$16.7200 / $18.5200 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rail - 1 PDT - 24 V AC/DC input voltage RoHS: Compliant |
115 In Stock |
|
$16.0700 / $21.5900 | Buy Now |
DISTI #
80933552
|
Verical | Relay Module Push-In Connection Terminal SPDT Min Qty: 3 Package Multiple: 1 | Americas - 115 |
|
$28.0670 | Buy Now |
DISTI #
2900300
|
TTI | Industrial Relays PLC-RPT- 24UC/21 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 35 In Stock |
|
$16.2100 / $18.3800 | Buy Now |
DISTI #
PLC-RPT-24UC/21
|
TME | Relay: interface, SPDT, Ucoil: 24VAC, 6A, 6A/250VAC, 6A/30VDC, IP20 Min Qty: 1 | 0 |
|
$16.0500 / $18.6500 | RFQ |
DISTI #
000000000003479246
|
Sager | Industrial Relays PLC-RPT- 24UC/21 Min Qty: 1 | 0 |
|
$21.4000 / $24.9800 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 960 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rail - 1 PDT - 24 V AC/DC input voltage RoHS: Compliant |
115 In Stock |
|
$16.0700 / $21.5900 | Buy Now |
|
Neutron USA | Industrial Relays PLC-RPT- 24UC/21 | 50 |
|
$96.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2900300
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2900300
Phoenix Contact
Power/Signal Relay
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |