Part Details for 2900301 by Phoenix Contact
Overview of 2900301 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9409-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 48V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$21.2800 | Buy Now |
DISTI #
651-2900301
|
Mouser Electronics | Industrial Relays PLC-RPT- 48DC/21 RoHS: Compliant | 10 |
|
$20.9900 / $21.2800 | Buy Now |
DISTI #
V36:1790_10647535
|
Arrow Electronics | Relay Module Push-In Connection Terminal SPDT Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2323 | Americas - 2 |
|
$20.2900 / $21.2300 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in technology and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rails - 1 PDT - input voltage: 48 V DC RoHS: Compliant |
8 In Stock |
|
$20.7800 / $25.7900 | Buy Now |
DISTI #
69236604
|
Verical | Relay Module Push-In Connection Terminal SPDT Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 2 |
|
$20.2900 / $21.2300 | Buy Now |
DISTI #
2900301
|
TTI | Industrial Relays PLC-RPT- 48DC/21 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$20.1500 / $21.3800 | Buy Now |
DISTI #
PLC-RPT-48DC/21
|
TME | Relay: interface, SPDT, Ucoil: 48VDC, 6A, 6A/250VAC, 6A/30VDC, IP20 Min Qty: 1 | 0 |
|
$18.8900 / $21.9500 | RFQ |
DISTI #
000000000003479247
|
Sager | Industrial Relays PLC-RPT- 48DC/21 Min Qty: 10 | 0 |
|
$26.6000 / $29.7900 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 1100 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in technology and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rails - 1 PDT - input voltage: 48 V DC RoHS: Compliant |
8 In Stock |
|
$20.7800 / $25.7900 | Buy Now |