Part Details for 2900303 by Phoenix Contact
Overview of 2900303 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9410-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 60V Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.8500 | Buy Now |
DISTI #
651-2900303
|
Mouser Electronics | Industrial Relays PLC-RPT- 60DC/21 RoHS: Compliant | 12 |
|
$32.8400 / $39.9300 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in technology and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rails - 1 PDT - input voltage: 60 V DC RoHS: Compliant |
10 In Stock |
|
$30.6400 / $39.8800 | Buy Now |
DISTI #
PLC-RPT-60DC/21
|
TME | Relay: interface, SPDT, Ucoil: 60VDC, 6A, 6A/250VAC, 6A/30VDC, IP20 Min Qty: 1 | 0 |
|
$21.2200 / $24.6600 | RFQ |
DISTI #
000000000003479248
|
Sager | Industrial Relays PLC-RPT- 60DC/21 Min Qty: 10 | 0 |
|
$38.8300 / $41.8100 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 410 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in technology and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rails - 1 PDT - input voltage: 60 V DC RoHS: Compliant |
10 In Stock |
|
$30.6400 / $39.8800 | Buy Now |
|
Neutron USA | Industrial Relays PLC-RPT- 60DC/21 | 22 |
|
$136.4500 | Buy Now |
Part Details for 2900303
2900303 CAD Models
2900303 Part Data Attributes
|
2900303
Phoenix Contact
Buy Now
|
Compare Parts:
2900303
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |