Part Details for 2900306 by Phoenix Contact
Overview of 2900306 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 2900306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7778
|
Newark | Power Relay, Spdt, 0.05A, 30Vac, Socket, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:50Ma, Product Range:Plc Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:30V, Relay Terminals:Quick Rohs Compliant: Yes |Phoenix Contact 2900306 (Alternate Part Number: 4046356507028 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$10.5200 / $15.5400 | Buy Now |
DISTI #
277-2359-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 50MA 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
285 In Stock |
|
$16.6319 / $19.7100 | Buy Now |
DISTI #
651-2900306
|
Mouser Electronics | Industrial Relays PLC-RPT- 24DC/21AU RoHS: Compliant | 165 |
|
$16.6300 / $19.7100 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 24 V DC RoHS: Compliant |
17 In Stock 1627 Factory Stock |
|
$15.9800 / $18.2600 | Buy Now |
DISTI #
2900306
|
TTI | Industrial Relays PLC-RPT- 24DC/21AU RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.1300 / $16.8400 | Buy Now |
DISTI #
PLC-RPT-24DC/21AU
|
TME | Relay: interface, for DIN rail mounting, Variant: interface Min Qty: 1 | 0 |
|
$11.5400 / $13.3200 | RFQ |
DISTI #
000000000003479251
|
Sager | Industrial Relays PLC-RPT- 24DC/21AU Min Qty: 10 | 0 |
|
$21.2900 / $23.8400 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 500 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 24 V DC RoHS: Compliant |
17 In Stock 1627 Factory Stock |
|
$15.9800 / $18.2600 | Buy Now |
|
Neutron USA | Industrial Relays PLC-RPT- 24DC/21AU | 50 |
|
$65.9500 | Buy Now |
Part Details for 2900306
2900306 CAD Models
2900306 Part Data Attributes
|
2900306
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2900306
Phoenix Contact
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 216mW (Coil), 36VDC (Contact), DC Input, DIN-Rail Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | LED INDICATOR | |
Body Breadth | 6.2 mm | |
Body Height | 94 mm | |
Body Length or Diameter | 80 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Power | 216 mW | |
Coil Resistance | 2666 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 36 V | |
JESD-609 Code | e4 | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 80mm x 6.2mm x 94mm | |
Reference Standard | CUL; DIN; EN; IEC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SNAP ON |