-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X0130
|
Newark | |Phoenix Contact 2900307 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2358-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 50MA 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
54 In Stock |
|
$23.8165 / $31.4600 | Buy Now |
DISTI #
651-2900307
|
Mouser Electronics | Industrial Relays PLC-RPT- 24UC/21AU RoHS: Compliant | 80 |
|
$23.8100 / $31.4600 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 24 V AC/DC RoHS: Compliant |
26 In Stock 20 Factory Stock |
|
$23.1200 / $34.2400 | Buy Now |
DISTI #
2900307
|
TTI | Industrial Relays PLC-RPT- 24UC/21AU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$23.2000 / $30.2400 | Buy Now |
DISTI #
PLC-RPT-24UC/21AU
|
TME | Relay: interface, for DIN rail mounting, Variant: interface Min Qty: 1 | 0 |
|
$18.0200 / $21.0600 | RFQ |
DISTI #
000000000003479252
|
Sager | Industrial Relays PLC-RPT- 24UC/21AU Min Qty: 10 | 0 |
|
$29.7800 / $32.0700 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 450 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 24 V AC/DC RoHS: Compliant |
26 In Stock 20 Factory Stock |
|
$23.1200 / $34.2400 | Buy Now |
|
Neutron USA | Relay Module, SPDT, 24VAC/DC Coil, 30VAC/36VDC 50mA, PLC-RPT- 24UC/21AU | 50 |
|
$79.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2900307
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2900307
Phoenix Contact
Power/Signal Relay
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
JESD-609 Code | e4 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | GOLD |