Part Details for 2900308 by Phoenix Contact
Overview of 2900308 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9412-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 50MA 48V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$30.2200 | Buy Now |
DISTI #
651-2900308
|
Mouser Electronics | Industrial Relays PLC-RPT- 48DC/21AU RoHS: Compliant | 0 |
|
$29.8700 / $39.1900 | Order Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 48 V DC RoHS: Compliant |
10 In Stock |
|
$31.9500 / $65.9700 | Buy Now |
DISTI #
PLC-RPT-48DC/21AU
|
TME | Relay: interface, for DIN rail mounting, Variant: interface Min Qty: 1 | 0 |
|
$19.8300 / $23.0300 | RFQ |
DISTI #
000000000003479253
|
Sager | Industrial Relays PLC-RPT- 48DC/21AU Min Qty: 10 | 0 |
|
$37.7700 / $40.6800 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 900 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 48 V DC RoHS: Compliant |
10 In Stock |
|
$31.9500 / $65.9700 | Buy Now |
Part Details for 2900308
2900308 CAD Models
2900308 Part Data Attributes
|
2900308
Phoenix Contact
Buy Now
|
Compare Parts:
2900308
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |