Part Details for 2900309 by Phoenix Contact
Overview of 2900309 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9413-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 50MA 60V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$26.4628 / $34.9600 | Buy Now |
DISTI #
651-2900309
|
Mouser Electronics | Industrial Relays PLC-RPT- 60DC/21AU | 0 |
|
$24.7600 / $33.0200 | Order Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 60 V DC RoHS: Compliant |
6 In Stock |
|
$23.6800 / $29.4000 | Buy Now |
DISTI #
000000000003479254
|
Sager | Industrial Relays PLC-RPT- 60DC/21AU Min Qty: 10 | 0 |
|
$30.3200 / $32.6500 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 1600 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 60 V DC RoHS: Compliant |
6 In Stock |
|
$23.6800 / $29.4000 | Buy Now |