Part Details for 2900337 (ALTERNATE: PLC-RPT- 12DC/21-21AU) by Phoenix Contact
Overview of 2900337 (ALTERNATE: PLC-RPT- 12DC/21-21AU) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900337 (ALTERNATE: PLC-RPT- 12DC/21-21AU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70170769
|
RS | PLC-INTERFACE w/ Switch, Output Relay, 12V, 36VDC, 50mA, DIN NS 35/7,5, PLC-RPT | Phoenix Contact 2900337 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 60 |
|
$38.7400 / $48.4300 | Buy Now |