Part Details for 2900376 (ALTERNATE: PLC-OPT- 24DC/ 24DC/2/ACT) by Phoenix Contact
Overview of 2900376 (ALTERNATE: PLC-OPT- 24DC/ 24DC/2/ACT) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900376 (ALTERNATE: PLC-OPT- 24DC/ 24DC/2/ACT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70330339
|
RS | PLC-INTERFACE w/ Switch, SS Relay, 24 VDC, 33 VDC, 3A, DINNS 35/7, 5, PLC-OPT | Phoenix Contact 2900376 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 335 |
|
$42.0500 / $52.5600 | Buy Now |