Part Details for 2900379 (ALTERNATE: PLC-OPT- 24DC/ 24DC/3RW) by Phoenix Contact
Overview of 2900379 (ALTERNATE: PLC-OPT- 24DC/ 24DC/3RW) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900379 (ALTERNATE: PLC-OPT- 24DC/ 24DC/3RW)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71533459
|
RS | Relay, solid state, 24 VDC, DIN rail, 1N/O contact PLC Slimline Relay Series | Phoenix Contact 2900379 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 4 |
|
$49.2100 / $61.5100 | Buy Now |