Part Details for 2900398 by Phoenix Contact
Overview of 2900398 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900398
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X0213
|
Newark | Plc-Opt- 24Dc/ 24Dc/10/R |Phoenix Contact 2900398 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-16793-ND
|
DigiKey | SSR RELAY SPST-NO 10A 5-33V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
34 In Stock |
|
$63.5794 / $80.0400 | Buy Now |
DISTI #
651-2900398
|
Mouser Electronics | Solid State Relays - Industrial Mount PLC-OPT- 24DC/ 24DC/10/R RoHS: Compliant | 158 |
|
$62.0800 / $79.6800 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE with confirmation contact - consisting of basic terminal block with push-in connection and integrated miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 3 - 33 V DC/10 A RoHS: Compliant |
10 In Stock 8 Factory Stock |
|
$60.1700 / $79.2500 | Buy Now |
DISTI #
71798271
|
Verical | Relay SSR 3mA 28.8V DC-IN 10A 33V DC-OUT Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 9 |
|
$97.0655 / $99.4354 | Buy Now |
DISTI #
PLC-OPT-24DC/24DC
|
TME | Relay: solid state, for DIN rail mounting Min Qty: 1 | 0 |
|
$69.9200 / $81.2400 | RFQ |
DISTI #
000000000003670532
|
Sager | Solid State Relays - Industrial Mount PLC-OPT- 24DC/ 24DC/10/R Min Qty: 10 | 0 |
|
$77.1200 / $79.9800 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay module | 2200 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE with confirmation contact - consisting of basic terminal block with push-in connection and integrated miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 3 - 33 V DC/10 A RoHS: Compliant |
10 In Stock 8 Factory Stock |
|
$60.1700 / $79.2500 | Buy Now |
|
Neutron USA | SS Relay Module, PLC-INTERFACE w/ Switch, 24VDCin , Out: 3-33VDC 10A, PLC-OPT- 24DC/ 24DC/10/R | 50 |
|
$192.3900 | Buy Now |
Part Details for 2900398
2900398 CAD Models
2900398 Part Data Attributes
|
2900398
Phoenix Contact
Buy Now
|
Compare Parts:
2900398
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |