Part Details for 2900582 (ALTERNATE: ELR H5-IES-SC- 24DC/500AC-0 6) by Phoenix Contact
Overview of 2900582 (ALTERNATE: ELR H5-IES-SC- 24DC/500AC-0 6) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900582 (ALTERNATE: ELR H5-IES-SC- 24DC/500AC-0 6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70208422
|
RS | Motor Starter, Hybrid, Open, 24VDC, 0.6A, 114.5Dx22.5Wx99H, DIN Rail, ELR Series | Phoenix Contact 2900582 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$225.1100 / $236.9600 | RFQ |