Part Details for 2901697 by Phoenix Contact
Overview of 2901697 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2901697
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2901697-ND
|
DigiKey | 3-PHASE LOOP BRIDGE FOR 6 CONTAC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.9500 | Buy Now |
DISTI #
651-2901697
|
Mouser Electronics | Terminal Block Tools & Accessories BRIDGE- 6-3M RoHS: Compliant | 0 |
|
$60.4700 / $62.9500 | Order Now |
DISTI #
V99:2348_21362763
|
Arrow Electronics | 3-phase loop bridge for 6 CONTACTRON modules, with screw connection and 22.5mm housing width, connecting cable: 3m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1816 | Americas - 2 |
|
$19.6600 | Buy Now |
|
Onlinecomponents.com | 3-phase loop bridge for 6 CONTACTRON modules - with screw connection and 22.5 mm housing width - connecting cable: 3 m - with ferrules included. | 0 |
|
$51.2100 / $66.6700 | Buy Now |
DISTI #
000000000005653671
|
Sager | Terminal Block Tools & Accessories BRIDGE- 6-3M Min Qty: 1 | 0 |
|
$63.7500 / $71.3900 | Buy Now |
|
Dynamic Solutions GmbH | Jumper | 1600 |
|
RFQ | |
|
Master Electronics | 3-phase loop bridge for 6 CONTACTRON modules - with screw connection and 22.5 mm housing width - connecting cable: 3 m - with ferrules included. | 0 |
|
$51.2100 / $66.6700 | Buy Now |