Part Details for 2902019 by Phoenix Contact
Overview of 2902019 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2902019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0448
|
Newark | Signal Cond, 3-Way, 1 Ch, 24V, Din Rail Rohs Compliant: Yes |Phoenix Contact 2902019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$183.4100 / $234.4200 | Buy Now |
DISTI #
277-2902019-ND
|
DigiKey | MINI MCR-2-U-UI Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$203.3500 / $209.1600 | Buy Now |
DISTI #
651-2902019
|
Mouser Electronics | Terminal Block Interface Modules MINI MCR-2-U-UI RoHS: Compliant | 23 |
|
$203.3500 / $209.1600 | Buy Now |
DISTI #
71865740
|
RS | Signal Conditioner, 3-Way, Configurable Input/Output, Screw Connection | Phoenix Contact 2902019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$244.0200 | Buy Now |
|
Onlinecomponents.com | 3-way signal conditioner - with configurable input/output - for electrical isolation and conversion of analog signals in the mV and V range - unipolar as well as bipolar. Screw connection technology - standard configuration. |
5 In Stock |
|
$208.8400 / $228.9100 | Buy Now |
DISTI #
2902019
|
TTI | Terminal Block Interface Modules MINI MCR-2-U-UI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$205.9300 | Buy Now |
DISTI #
000000000005972295
|
Sager | Terminal Block Interface Modules MINI MCR-2-U-UI Min Qty: 1 | 0 |
|
$255.6400 / $275.3100 | Buy Now |
|
Dynamic Solutions GmbH | Signal conditioner | 670 |
|
RFQ | |
|
Master Electronics | 3-way signal conditioner - with configurable input/output - for electrical isolation and conversion of analog signals in the mV and V range - unipolar as well as bipolar. Screw connection technology - standard configuration. |
5 In Stock |
|
$208.8400 / $228.9100 | Buy Now |
Part Details for 2902019
2902019 CAD Models
2902019 Part Data Attributes:
|
2902019
Phoenix Contact
Buy Now
|
Compare Parts:
2902019
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |