Part Details for 2902055 by Phoenix Contact
Overview of 2902055 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2902055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12424-ND
|
DigiKey | MINI MCR-2-TC-UI Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$219.3450 / $225.6100 | Buy Now |
DISTI #
651-2902055
|
Mouser Electronics | Terminal Block Interface Modules MINI MCR-2-TC-UI RoHS: Compliant | 11 |
|
$219.3500 / $225.6100 | Buy Now |
DISTI #
71065834
|
RS | MINI MCR-2-TC-UI MINI ANALOG PRO Series | Phoenix Contact 2902055 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 542 |
|
$263.2200 | Buy Now |
|
Onlinecomponents.com | Configurable temperature transducer with plug-in connection technology for connecting thermocouples. Configurable via DIP switch or software. Screw connection technology - standard configuration |
6 In Stock 10 On Order |
|
$221.4400 / $229.4800 | Buy Now |
DISTI #
2902055
|
TTI | Terminal Block Interface Modules MINI MCR-2-TC-UI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$223.3500 | Buy Now |
DISTI #
000000000005181642
|
Sager | Terminal Block Interface Modules MINI MCR-2-TC-UI Min Qty: 1 | 0 |
|
$305.1800 / $337.4600 | Buy Now |
|
Dynamic Solutions GmbH | Thermocouple measuring transducer | 1700 |
|
RFQ | |
|
Master Electronics | Configurable temperature transducer with plug-in connection technology for connecting thermocouples. Configurable via DIP switch or software. Screw connection technology - standard configuration |
6 In Stock 10 On Order |
|
$221.4400 / $229.4800 | Buy Now |
|
Neutron USA | Thermocouple measuring transducer, R: -250~2500°C, In: TC Data, Out: V/I, MINI MCR-2-TC-UI | 50 |
|
$586.4000 | Buy Now |
Part Details for 2902055
2902055 CAD Models
2902055 Part Data Attributes:
|
2902055
Phoenix Contact
Buy Now
|
Compare Parts:
2902055
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |