Part Details for 2902745 by Phoenix Contact
Overview of 2902745 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2902745
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14817-ND
|
DigiKey | MOTOR START REV 9A 42-550V LOAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$288.7160 / $313.8200 | Buy Now |
DISTI #
651-2902745
|
Mouser Electronics | Terminal Block Interface Modules ELR H51 IESSC-24DC500AC-9 RoHS: Compliant | 2 |
|
$288.7100 / $313.8100 | Buy Now |
|
Onlinecomponents.com | Short-circuit-proof hybrid motor starter for reversing 3~ AC motors up to 550 V AC - with 24 V DC input - 9 A output current - emergency stop function - and adjustable overload shutdown. Can only be used with EM-RD adapter - EM-RI adapter or power distribution board. | 0 |
|
$264.8900 / $293.2500 | Buy Now |
DISTI #
2902745
|
TTI | Terminal Block Interface Modules ELR H51 IESSC-24DC500AC-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$283.9500 / $308.8100 | Buy Now |
DISTI #
000000000004091878
|
Sager | Terminal Block Interface Modules ELR H51 IESSC-24DC500AC-9 Min Qty: 1 | 0 |
|
$317.8000 / $342.2500 | Buy Now |
|
Dynamic Solutions GmbH | Hybrid motor starter | 410 |
|
RFQ | |
DISTI #
3252308
|
Farnell | HYBRID MOTOR STARTER, 3-PH, 9A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$270.8022 | Buy Now |
|
Master Electronics | Short-circuit-proof hybrid motor starter for reversing 3~ AC motors up to 550 V AC - with 24 V DC input - 9 A output current - emergency stop function - and adjustable overload shutdown. Can only be used with EM-RD adapter - EM-RI adapter or power distribution board. | 0 |
|
$264.8900 / $293.2500 | Buy Now |
Part Details for 2902745
2902745 CAD Models
2902745 Part Data Attributes
|
2902745
Phoenix Contact
Buy Now
|
Compare Parts:
2902745
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |