Part Details for 2902968 (ALTERNATE: PLC-OSC- 24DC/ 24DC/100KHZ-G) by Phoenix Contact
Overview of 2902968 (ALTERNATE: PLC-OSC- 24DC/ 24DC/100KHZ-G) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2902968 (ALTERNATE: PLC-OSC- 24DC/ 24DC/100KHZ-G)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70924967
|
RS | PLC-INTERFACE w/ Switch, SS Relay, 24 VDC, 30 VDC, 50mA, DIN NS 35/7,5, PLC-OSC | Phoenix Contact 2902968 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.6000 / $73.2500 | RFQ |