Part Details for 2902971 by Phoenix Contact
Overview of 2902971 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2902971
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2902971-ND
|
DigiKey | SSR RELAY SPST-NO 50MA 4-18V Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.7600 | Buy Now |
DISTI #
651-2902971
|
Mouser Electronics | Solid State Relays - Industrial Mount PLC-OPT-5DC/5DC/ 100KHZ-G | 0 |
|
$59.2000 / $64.7600 | Order Now |
|
Onlinecomponents.com | Input solid-state relay - with DC voltage output push-pull - transmission frequency: 100 kHz - with light indicator and protective circuit in input and output circuits - input: 5 V DC - output: 4 - 18 V DC/50 mA | 0 |
|
$52.6900 / $68.5900 | Buy Now |
DISTI #
PLC-OPT-5/5/100KHZ
|
TME | Relay: solid state, for DIN rail mounting Min Qty: 1 | 0 |
|
$70.3500 / $81.7500 | RFQ |
DISTI #
000000000005181656
|
Sager | Solid State Relays - Industrial Mount PLC-OPT-5DC/5DC/ 100KHZ-G Min Qty: 1 | 0 |
|
$65.5800 / $73.4500 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay module | 1200 |
|
RFQ | |
|
Master Electronics | Input solid-state relay - with DC voltage output push-pull - transmission frequency: 100 kHz - with light indicator and protective circuit in input and output circuits - input: 5 V DC - output: 4 - 18 V DC/50 mA | 0 |
|
$52.6900 / $68.5900 | Buy Now |