Part Details for 2903306 by Phoenix Contact
Overview of 2903306 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10103-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
152 In Stock |
|
$10.8000 | Buy Now |
DISTI #
651-2903306
|
Mouser Electronics | Industrial Relays RIF-2-RPT 24 V AC, 4 PDTs RoHS: Compliant | 51 |
|
$10.8000 | Buy Now |
|
Onlinecomponents.com | Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 4 PDTs. Input voltage: 24 V AC RoHS: Compliant |
30 In Stock |
|
$10.5500 / $13.0900 | Buy Now |
DISTI #
RIF-2-RPT-24AC/4X
|
TME | Relay: interface, for DIN rail mounting Min Qty: 1 | 0 |
|
$18.7800 / $21.8200 | RFQ |
DISTI #
000000000004968431
|
Sager | Industrial Relays RIF-2-RPT 24 V AC, 4 PDTs Min Qty: 1 | 0 |
|
$13.5100 / $15.7600 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 450 |
|
RFQ | |
|
Master Electronics | Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 4 PDTs. Input voltage: 24 V AC RoHS: Compliant |
30 In Stock |
|
$10.5500 / $13.0900 | Buy Now |
Part Details for 2903306
2903306 CAD Models
2903306 Part Data Attributes
|
2903306
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2903306
Phoenix Contact
Relays/Accessories,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Phoenix Contact | |
Body Breadth | 31 mm | |
Body Height | 75 mm | |
Body Length or Diameter | 96 mm | |
Coil Current(AC)-Max | 0.066 A | |
Coil Power | 1343.0 mW | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 1250VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 48W@220VDC | |
Contact (DC) Max Rating R Load | 5A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | DIN RAIL | |
Number of Terminals | 14 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 96mm x 31mm x 75mm | |
Reference Standard | CSA; DIN EN 50178; DNVGL; EAC; LR; PRS; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Sealing | IP20; RT1 | |
Surface Mount | NO | |
Termination Type | SNAP ON |