Part Details for 2903316 by Phoenix Contact
Overview of 2903316 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7807
|
Newark | Power Relay, 4Pdt, 5A, 250Vac, Socket, Contact Configuration:4Pdt, Coil Voltage:230Vac, Contact Current:5A, Product Range:Rif-2 Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Quick Rohs Compliant: Yes |Phoenix Contact 2903316 (Alternate Part Number: 4046356732185 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$14.4300 / $20.3800 | Buy Now |
DISTI #
277-17702-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 230V Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$11.2100 | Buy Now |
DISTI #
651-2903316
|
Mouser Electronics | Industrial Relays RIF-2-RSC-LV-230AC/ 4X21 RoHS: Compliant | 30 |
|
$12.5200 | Buy Now |
|
Onlinecomponents.com | Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - plug-in display/interference suppression module - and retaining bracket. Contact type: 4 changeover contacts. Input voltage: 230 V AC | 0 |
|
$11.3300 / $14.3900 | Buy Now |
DISTI #
RIF-2-RSC-230AC/4X
|
TME | Relay: interface, for DIN rail mounting Min Qty: 1 | 0 |
|
$16.6500 / $19.4900 | RFQ |
DISTI #
000000000005812494
|
Sager | Relay Sockets & Hardware RIF-2-RSC-LV-230AC/ 4X21 Min Qty: 10 | 0 |
|
$13.7600 / $15.4100 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 950 |
|
RFQ | |
|
Master Electronics | Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - plug-in display/interference suppression module - and retaining bracket. Contact type: 4 changeover contacts. Input voltage: 230 V AC | 0 |
|
$11.3300 / $14.3900 | Buy Now |
Part Details for 2903316
2903316 CAD Models
2903316 Part Data Attributes:
|
2903316
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2903316
Phoenix Contact
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |