Part Details for 2903348 by Phoenix Contact
Overview of 2903348 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17680-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
797 In Stock |
|
$10.8000 | Buy Now |
DISTI #
651-2903348
|
Mouser Electronics | Industrial Relays RIF-1-RSC-LV-120AC/ 2X21 RoHS: Compliant | 140 |
|
$10.7900 / $10.8000 | Buy Now |
|
Onlinecomponents.com | Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - plug-in display/interference suppression module - and retaining bracket. Contact type: 2 changeover contacts. Input voltage: 120 V AC RoHS: Compliant |
50 In Stock 73 Factory Stock |
|
$10.2900 / $13.9600 | Buy Now |
DISTI #
79930632
|
Verical | Electromechanical Relay 120VAC 8A DPDT(16x75x89)mm DIN Rail Module Relay Min Qty: 10 Package Multiple: 10 Date Code: 2110 | Americas - 50 |
|
$14.9370 / $18.1480 | Buy Now |
DISTI #
2903348
|
TTI | Industrial Relays RIF-1-RSC-LV-120AC/ 2X21 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.2300 / $13.4500 | Buy Now |
DISTI #
RIF-1RSC120AC/2X21
|
TME | Relay: interface, for DIN rail mounting Min Qty: 1 | 0 |
|
$13.7600 / $15.9700 | RFQ |
DISTI #
000000000005812508
|
Sager | Industrial Relays RIF-1-RSC-LV-120AC/ 2X21 Min Qty: 10 | 0 |
|
$13.5100 / $15.1200 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 2500 |
|
RFQ | |
|
Master Electronics | Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - plug-in display/interference suppression module - and retaining bracket. Contact type: 2 changeover contacts. Input voltage: 120 V AC RoHS: Compliant |
50 In Stock 73 Factory Stock |
|
$10.2900 / $13.9600 | Buy Now |
|
Neutron USA | Power Relay, DPDT, 120VAC Coil, 250VAC, 250VDC, 8A, RIF-1-RSC-LV-120AC/2X21 | 50 |
|
$91.1500 | Buy Now |
Part Details for 2903348
2903348 CAD Models
2903348 Part Data Attributes
|
2903348
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2903348
Phoenix Contact
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |