Part Details for 2903368 by Phoenix Contact
Overview of 2903368 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X8758
|
Newark | General Purpose Relay, Rif-0 Series, Interface, Non Latching, Spdt, 24 Vdc, 50 Ma Rohs Compliant: Yes |Phoenix Contact 2903368 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6700 / $12.8100 | Buy Now |
DISTI #
277-10081-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 50MA 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
538 In Stock |
|
$10.6200 | Buy Now |
DISTI #
651-2903368
|
Mouser Electronics | Industrial Relays RIF-0-RPT 24 V DC, 1 PDT RoHS: Compliant | 209 |
|
$11.8500 / $15.0800 | Buy Now |
|
Onlinecomponents.com | Pre-assembled relay module with push-in connection - consisting of: relay base with ejector and multi-layer gold contact relay. Contact type: 1 PDT. Input voltage: 24 V DC |
250 In Stock 193 Factory Stock |
|
$10.1100 / $13.7500 | Buy Now |
DISTI #
2903368
|
TTI | Industrial Relays RIF-0-RPT 24 V DC, 1 PDT RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.0500 / $11.8900 | Buy Now |
DISTI #
RIF-0-RPT24DC/21AU
|
TME | Relay: interface, for DIN rail mounting Min Qty: 1 | 0 |
|
$11.2800 / $13.1900 | RFQ |
DISTI #
000000000004968454
|
Sager | Industrial Relays RIF-0-RPT 24 V DC, 1 PDT Min Qty: 1 | 0 |
|
$12.1900 / $15.9500 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 1700 |
|
RFQ | |
DISTI #
2425645
|
element14 Asia-Pacific | RELAY, SPDT, 30VAC, 36VDC, 0.05A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.3566 | Buy Now |
DISTI #
2425645
|
Farnell | RELAY, SPDT, 30VAC, 36VDC, 0.05A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$10.8618 / $12.1663 | Buy Now |
Part Details for 2903368
2903368 CAD Models
2903368 Part Data Attributes:
|
2903368
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2903368
Phoenix Contact
Relays/Accessories,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |