Part Details for 2903600 by Phoenix Contact
Overview of 2903600 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2903600
|
Mouser Electronics | Terminal Block Interface Modules Active module 8 24 VDC N/O relays RoHS: Compliant | 0 |
|
$211.2400 / $246.4400 | Order Now |
|
Onlinecomponents.com | VARIOFACE Professional digital input module with eight channels - each with a pluggable N/O miniature relay - for 24 V DC | 0 |
|
$251.1100 / $304.0600 | Buy Now |
DISTI #
000000000005181677
|
Sager | Terminal Block Interface Modules Active module 8 24 VDC N/O relays | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Active module | 500 |
|
RFQ | |
DISTI #
3257006
|
Farnell | ACTIVE MODULE, 14POS, 24VDC, PUSH-IN RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 0 |
|
$171.0106 | Buy Now |
|
Master Electronics | VARIOFACE Professional digital input module with eight channels - each with a pluggable N/O miniature relay - for 24 V DC | 0 |
|
$251.1100 / $304.0600 | Buy Now |
Part Details for 2903600
2903600 CAD Models
2903600 Part Data Attributes
|
2903600
Phoenix Contact
Buy Now
|
Compare Parts:
2903600
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |