Part Details for 2903682 by Phoenix Contact
Overview of 2903682 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2903682-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 220V Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6220 | Buy Now |
DISTI #
651-2903682
|
Mouser Electronics | Industrial Relays REL-IR4/LDP-220DC/ 4X21 RoHS: Compliant | 5 |
|
$8.4300 / $9.1800 | Buy Now |
|
Onlinecomponents.com | Plug-in industrial relay with power contacts - 4 PDTs - test key - status LED - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2- - coil voltage: 220 V DC RoHS: Compliant | 0 |
|
$7.1900 / $9.1300 | Buy Now |
DISTI #
RELIR4/LDP220DC/4X
|
TME | Relay: industrial, socket Min Qty: 1 | 0 |
|
$12.4700 / $14.5800 | RFQ |
DISTI #
000000000005240370
|
Sager | Industrial Relays REL-IR4/LDP-220DC/ 4X21 Min Qty: 10 | 0 |
|
$8.7300 / $10.1900 | Buy Now |
|
Dynamic Solutions GmbH | Single relay | 800 |
|
RFQ | |
|
Master Electronics | Plug-in industrial relay with power contacts - 4 PDTs - test key - status LED - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2- - coil voltage: 220 V DC RoHS: Compliant | 0 |
|
$7.1900 / $9.1300 | Buy Now |
Part Details for 2903682
2903682 CAD Models
2903682 Part Data Attributes
|
2903682
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2903682
Phoenix Contact
RELAY TIMER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |