Part Details for 2903804 by Phoenix Contact
Overview of 2903804 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2903804-ND
|
DigiKey | INTERFACE MOD HDR 50POS 14-26AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$94.1871 / $116.2800 | Buy Now |
DISTI #
651-2903804
|
Mouser Electronics | Terminal Block Interface Modules VIP-2/PT/ FLK50 (1-40) /S7 RoHS: Compliant | 0 |
|
$98.8300 / $116.2700 | Order Now |
DISTI #
71557831
|
RS | Terminal block interface module, Male, Latches, 50 positions, 60VAC/DC, 1A, 14-26 AWG | Phoenix Contact 2903804 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$116.2800 | Buy Now |
|
Onlinecomponents.com | VARIOFACE interface module for Siemens SIMATIC® S7-300 - with SIMATIC®-specific labeling (1 - 40) - with push-in connection - module width: 107.9 mm | 0 |
|
$95.5100 / $123.1600 | Buy Now |
DISTI #
2903804
|
TTI | Terminal Block Interface Modules VIP-2/PT/ FLK50 (1-40) /S7 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$102.7100 / $114.3600 | Buy Now |
DISTI #
000000000004091979
|
Sager | Terminal Block Interface Modules VIP-2/PT/ FLK50 (1-40) /S7 Min Qty: 1 | 0 |
|
$117.7600 / $131.8900 | Buy Now |
|
Dynamic Solutions GmbH | Passive module | 1200 |
|
RFQ | |
|
Master Electronics | VARIOFACE interface module for Siemens SIMATIC® S7-300 - with SIMATIC®-specific labeling (1 - 40) - with push-in connection - module width: 107.9 mm | 0 |
|
$95.5100 / $123.1600 | Buy Now |
|
Neutron USA | Terminal block interface module, Spring Connection To IDC/FLK pin strip, Male, 1row 50pos, 14-26 AWG, VIP-2/PT/FLK50 (1-40) /S7 | 7 |
|
$271.5400 | Buy Now |
Part Details for 2903804
2903804 CAD Models
2903804 Part Data Attributes:
|
2903804
Phoenix Contact
Buy Now
|
Compare Parts:
2903804
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |