Part Details for 2904610 by Phoenix Contact
Overview of 2904610 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2904610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0855
|
Newark | Power Supply, Ac-Dc, 48V, 5A, No. Of Outputs:1 Output, Output Power Max:240W, Output Voltage - Output 1:48V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Phoenix Contact 2904610 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.6900 / $309.6500 | Buy Now |
DISTI #
277-2904610-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 240W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$360.8790 / $392.2600 | Buy Now |
DISTI #
651-2904610
|
Mouser Electronics | DIN Rail Power Supplies QUINT4-PS/1AC48DC/5 RoHS: Compliant | 1 |
|
$360.8700 / $392.2600 | Buy Now |
|
Onlinecomponents.com | Primary-switched QUINT POWER power supply for DIN rail mounting with free choice of output characteristic curve and SFB (Selective Fuse Breaking) technology - input: 1-phase - output: 48 V DC / 5 A |
9 In Stock |
|
$348.5500 / $380.7300 | Buy Now |
DISTI #
2904610
|
TTI | DIN Rail Power Supplies QUINT4-PS/1AC48DC/5 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$356.7600 / $387.8600 | Buy Now |
DISTI #
QUINT4/1AC/48DC/5
|
TME | Power supply: switched-mode, for DIN rail, 240W, 48VDC, 5A, IP20 Min Qty: 1 | 0 |
|
$275.6900 / $284.7900 | RFQ |
DISTI #
000000000005812529
|
Sager | DIN Rail Power Supplies QUINT4-PS/1AC48DC/5 Min Qty: 1 | 0 |
|
$356.0400 / $388.9100 | Buy Now |
|
Dynamic Solutions GmbH | Power supply unit | 550 |
|
RFQ | |
|
Master Electronics | Primary-switched QUINT POWER power supply for DIN rail mounting with free choice of output characteristic curve and SFB (Selective Fuse Breaking) technology - input: 1-phase - output: 48 V DC / 5 A |
9 In Stock |
|
$348.5500 / $380.7300 | Buy Now |
|
Neutron USA | DIN Rail Power Supply QUINT4-PS/1AC48DC/5, input: 1-phase, output: 48 V DC / 5 A | 23 |
|
$967.5500 | Buy Now |
Part Details for 2904610
2904610 CAD Models
2904610 Part Data Attributes
|
2904610
Phoenix Contact
Buy Now
|
Compare Parts:
2904610
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |